
This 10-position thumbwheel switch from ITT features a copper alloy and metal contact material, with an electrical life of 100,000 cycles. It has a maximum current rating of 100mA and can operate within a temperature range of -40°C to 65°C. The switch is rated for a maximum voltage of 28V DC and 120V AC, and is compliant with RoHS regulations. It is available in a bulk packaging option and has a panel-mount design with a snap-in feature.
Sign in to ask questions about the ITT 312100002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 312100002 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Copper Alloy, Metal |
| Electrical Life | 100000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Board |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for ITT 312100002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.