Sign in to ask questions about the ITT 342100300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 342100300 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Copper Alloy, Metal |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole, Solder |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 342100300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.