The ITT 347100000 is a 16-position thumbwheel switch with a maximum current rating of 100mA and a maximum voltage rating of 28V DC. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The switch is designed for panel mount and is available in a bulk packaging. It is RoHS compliant and features a copper alloy, metal contact material. The switch has an electrical life of 100,000 cycles.
Sign in to ask questions about the ITT 347100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 347100000 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Material | Copper Alloy, Metal |
| Electrical Life | 100000Cycles |
| Length | 32mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Board |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 347100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.