This 16-position panel switch features a maximum current rating of 100mA and a maximum voltage rating of 28V DC. The switch has metal contacts and is not radiation hardened. It is packaged in bulk and compliant with RoHS regulations. The switch is suitable for use in a variety of applications where a high-reliability, non-radiation hardened switch is required.
Sign in to ask questions about the ITT 357100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 357100000 technical specifications.
| Contact Material | Metal |
| Max Current Rating | 100mA |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 357100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.