This 2-position switch features contacts made of copper alloy with nickel and gold plating, and is rated for 100mA of current and 28V of DC voltage. It has an electrical life of 1,000,000 cycles and is suitable for through-hole mounting on a PCB. The switch operates within a temperature range of -10°C to 65°C.
ITT 3U2210300 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, Board, Solder |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.