ITT 400EB0000 technical specifications.
| Color | White, Clear |
| Height | 7.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Material | PC, Polycarbonate |
| Mount | Edge |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ITS |
| Shape | Round |
| Size | 6.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 400EB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
