ITT 413402000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Height | 30.48mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 37.85mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3 |
| RoHS | Compliant |
Download the complete datasheet for ITT 413402000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
