Sign in to ask questions about the ITT 432702263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 432702263 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT 432702263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.