Switch Access Push Button Switch Frame
ITT 432709000 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.