ITT 445400746 technical specifications.
| Color | Black |
| Height | 37.44mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 24.56mm |
| Material | Steel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Switch Type | Rocker |
| Termination | Snap in |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 445400746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.