ITT 452602263 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 2.29mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 25.04mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rocker |
| Width | 15.62mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 452602263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
