
This is a rocker switch with a matte black body and nylon contacts. It has a length of 25mm and can operate at temperatures up to 85°C. The switch is lead free and has a snap-in termination. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 452802263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 452802263 technical specifications.
| Body Material | Matte |
| Color | Black |
| Contact Material | Nylon |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rocker |
| Termination | Snap in |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 452802263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.