This 9.04mm round pushbutton switch is manufactured by ITT and features a black color and non-illuminated illumination type. It is lead free and available in bulk packaging with 500 units per package. The switch is not radiation hardened and is part of the KSL series.
ITT 454D02000 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KSL |
| Shape | Round |
| Size | 9.04mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 454D02000 to view detailed technical specifications.
No datasheet is available for this part.