
The ITT 465802000 is a pushbutton switch with a polycarbonate body, a diameter of 0.1inch, and a height of 3.86mm. It operates within a temperature range of -30°C to 85°C and is compliant with lead-free standards. The switch is available in bulk packaging and has a round shape with a size of 3.86mm.
Sign in to ask questions about the ITT 465802000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 465802000 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.1inch |
| Height | 3.86mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 3.86mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 465802000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
