ITT 465803000 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round |
| Size | 3.86mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 465803000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
