
ITT 465806000 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Mount | Hardware |
| Package Quantity | 1 |
| Shape | Round |
| Size | 3.86mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 465806000 to view detailed technical specifications.
No datasheet is available for this part.