This flame retardant square gasket is made of a non-conductive material with a diameter of 30.8mm and a thickness of 0.5mm. It has a mounting hole diameter of 4.2mm and a spacing of 27mm. The product length and width are both 35mm. It is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
ITT 46739-18/FR technical specifications.
| Shape | Square |
| Material | Flame Retardant |
| Conductivity | No |
| Inside Diameter (Metric) | 30.8mm |
| Product Length (Metric) | 35mm |
| Product Width (Metric) | 35mm |
| Body Thickness (Metric) | 0.5mm |
| Mounting | Panel Mount |
| Mounting Hole Diameter (Metric) | 4.2mm |
| Mounting Hole Spacing (Metric) | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.