Gaskets Square Neoprene Panel Mount 53.4mm Automotive
Checking distributor stock and pricing after the page loads.
ITT 46739-32 technical specifications.
| Shape | Square |
| Material | Neoprene |
| Conductivity | No |
| Inside Diameter (Metric) | 53.4mm |
| Product Length (Metric) | 57mm |
| Product Width (Metric) | 57mm |
| Body Thickness (Metric) | 0.5mm |
| Mounting | Panel Mount |
| Mounting Hole Diameter (Metric) | 5.2mm |
| Mounting Hole Spacing (Metric) | 44.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.