Sign in to ask questions about the ITT 5.00100.1410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.00100.1410000 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Voltage Rating (AC) | 400V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 QR |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.00100.1410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.