Sign in to ask questions about the ITT 5.00100.1430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.00100.1430000 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | RAFIX 22 QR |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.00100.1430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.