Sign in to ask questions about the ITT 5.04926.0081500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.04926.0081500 technical specifications.
| Color | Green, Clear |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 QR |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.04926.0081500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.