
This grey non-illuminated switch has a height of 20mm, length of 23.2mm, and width of 21.8mm. It is lead free and packaged in a box with 10 units per package. The switch has a quick connect termination.
Sign in to ask questions about the ITT 5.05510.4210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.05510.4210000 technical specifications.
| Color | Grey |
| Height | 20mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Package Quantity | 10 |
| Packaging | Box |
| Termination | Quick Connect |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.05510.4210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.