ITT 5.05510.4701303 technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | 8MM |
| Termination | Snap in |
| RoHS | Compliant |
No datasheet is available for this part.