ITT 5.05510.4701402 technical specifications.
| Color | Yellow, Clear |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8MM |
| RoHS | Compliant |
No datasheet is available for this part.