Switch Contact Block; Reference Marks: 1-3-2 ; RoHS Compliant: Yes
ITT 5.05510.9350000 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.