Sign in to ask questions about the ITT 5.46001.0590209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.46001.0590209 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RACON |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.46001.0590209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
