ITT 5.46167.0440209 technical specifications.
| Color | Grey |
| Height | 12.5mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.