
Switch Access Push Button Switch Lens
ITT 5.49077.0111505 technical specifications.
| Color | Green, Clear |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.