Sign in to ask questions about the ITT 5.49263.0140500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.49263.0140500 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | RAFIX 22 QR |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.49263.0140500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.