Sign in to ask questions about the ITT 5.72050.0000202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.72050.0000202 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Clear, White |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.72050.0000202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
