Sign in to ask questions about the ITT 5.73111.1050000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.73111.1050000 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 23mm |
| Package Quantity | 1 |
| Series | LUMOTAST 75 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.73111.1050000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
