Pushbutton Switches Pushbutton-Illuminat Industrial Controls
ITT 5.76207.0010000 technical specifications.
| Color | Yellow |
| Diameter | 60mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| RoHS | Compliant |
No datasheet is available for this part.