Sign in to ask questions about the ITT 5.76207.0010400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 5.76207.0010400 technical specifications.
| Color | Yellow |
| Material | Polyvinyl |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 5.76207.0010400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.