ITT 538702000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TP |
| Shape | Round |
| Size | 3.94mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 538702000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.