Sign in to ask questions about the ITT 586800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 586800000 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Rubber |
| Mount | Panel, Front |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for ITT 586800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.