Sign in to ask questions about the ITT 598103000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 598103000 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Paddle |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for ITT 598103000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.