This black switch has a contact current rating of 1A and is lead free. It measures 7.62mm in length and 24.8mm in width. The switch operates between -10°C and 65°C. It is packaged in bulk.
ITT 623602000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 24.8mm |
| RoHS | Compliant |
No datasheet is available for this part.