Sign in to ask questions about the ITT 700201201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 700201201 technical specifications.
| Package/Case | 062 |
| Color | Natural, Silver |
| Lead Free | Lead Free |
| Length | 9.02mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 700201201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
