
This red nylon pushbutton switch features a sealed mount and operates within a temperature range of -30°C to 75°C. The switch has a diameter of 0.2inch and a length of 0.155inch. It is packaged in bulk and has a package quantity of one. The switch is approved by UL and CSA and is made from nylon with a round shape and a size of 3.94mm.
Sign in to ask questions about the ITT 708903000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 708903000 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Red |
| Diameter | 0.2inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Length | 0.155inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round |
| Size | 3.94mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 708903000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
