Switch Access Push Button Switch Round Cap
Checking distributor stock and pricing after the page loads.
ITT 708905000 technical specifications.
| Package/Case | Molded |
| Color | Yellow |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.