This SPDT rocker switch features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V DC and is suitable for panel mount applications with through hole termination. The switch has an electrical life of 100,000 cycles and is constructed with a copper alloy contact material plated with nickel and gold.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101J10CBE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7101J10CBE2 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 47.63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Flanges, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101J10CBE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.