This 5A SPDT on-on rocker switch is designed for use in applications where a high current rating is required. The switch has a maximum operating temperature range of -30°C to 85°C and is rated for use with a maximum voltage of 120V AC and 28V DC. The switch is available in a panel, flanges, or through hole mount configuration and is packaged in a bulk quantity of one. The switch is compliant with RoHS regulations and is part of the ITT 7000 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101J10CQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7101J10CQE2 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 47.63mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J10CQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.