This 20V DC/AC rated SPDT rocker switch features a copper alloy contact with nickel and gold plating, and a nylon actuator with a concave shape. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 100,000 cycles. The switch is available in a through hole mount configuration with PC pins and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101J3V3BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7101J3V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J3V3BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.