
This 5A SPDT on-on rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a silver contact material and a silver contact plating. The switch has a current rating of 5A and a maximum voltage rating of 28V DC and 120V AC. It is designed for through-hole mounting with brackets and has a termination of PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101J3V4QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7101J3V4QE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101J3V4QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
