
This 20V SPST/SPDT rocker switch features a copper alloy contact with gold and nickel plating, and a nylon actuator with a black finish. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through hole mounting with brackets and has a PC pin termination. It is compliant with RoHS regulations and has a rated electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
ITT 7101J3V6BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.