SPDT illuminated rocker switch featuring a straight, PC pin termination for through-hole mounting. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating for reliable conductivity. Offers a 100,000 cycle electrical life and operates within a -30°C to 85°C temperature range. The concave, red nylon actuator provides a standard feel for its ON-ON switching function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101J3V6QE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 7101J3V6QE3 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J3V6QE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.