This 20V through hole rocker switch features a copper alloy contact material with nickel, gold, and tin plating, and a nylon actuator with a concave shape. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 100000 cycles. The switch is available in a bulk packaging and has a straight orientation. It is a single-pole, double-throw (SPDT) switch with a PC pin termination.
Checking distributor stock and pricing after the page loads.
ITT 7101J3V8KE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, Tin, Lead |
| Depth | 15.11mm |
| Electrical Life | 100000Cycles |
| Length | 26.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.