
SPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction. Rated for 5A at 250VAC and 28VDC, this PC mount switch utilizes silver contacts with silver plating for reliable performance. Designed for panel mounting with a bracket and threads, it offers a straight orientation and a PC pin termination. Operating within a temperature range of -30°C to 85°C, this switch provides 100,000 electrical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101K12V9QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101K12V9QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.