
SPDT toggle switch featuring a locking lever actuator with a natural aluminum/brass finish, designed for panel mounting with threaded connections. This component offers a 5A current rating at 250VAC/28VDC, with silver contacts and tin/silver plating, providing an electrical life of 100,000 cycles. It operates within a temperature range of -30°C to 85°C and utilizes wire wrap termination.
ITT 7101K12W4ME technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K12W4ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.