
SPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. This right-angle, PC mount switch offers PC pin termination with gold and nickel contact plating for enhanced conductivity. Rated for 20VAC and 20VDC with a 0.4VA contact rating, it provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range. Panel mounting is supported via brackets and threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 7101K2ABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 39.73mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2ABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
